Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 7 730In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 980In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 638In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 1 uH 20 % 115 mOhms - 40 C + 125 C 150 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 910In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 3.9 uH 5 % 425 mOhms - 40 C + 125 C 75 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 203In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 10 uH 5 % 1.18 Ohms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 69 769In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 550 mA 240 mOhms - 55 C + 125 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.3 NH 0.1% 19 945In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 15 315In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 630In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.5 NH 0.1% 31 083In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 18 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.6 NH .05% 17 195In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.6 nH 0.05 nH 1 A 50 mOhms - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 3% 28 250In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 82 nH 3 % 100 mA 5 Ohms - 55 C + 125 C 10 1 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 23 617In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 123 659In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 620 mA 336 mOhms - 55 C + 125 C 30 3.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 40 NH 2% 63 814In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 40 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 14 244In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 350 mA 1 Ohms - 55 C + 125 C 33 1.6 GHz Standard 1.02 mm 0.61 mm 0.61 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 UH 10% 15 471In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2 uH 10 % 130 mA 3.2 Ohms - 40 C + 125 C 120 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 116 438In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 2 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2NH .1% 18 215In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 8 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 62nH 180mA POWRTRN 27 703In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 46 932In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 33 nH 2 % 220 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .3 NH +-.1NH 9 746In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 440 mA 150 mOhms - 55 C + 125 C 43 12 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35 208In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 437In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 140 nH 5 % 680 mA 180 mOhms - 40 C + 125 C 1.4 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 707In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 680 nH 20 % - 55 C + 125 C Standard 1 mm 0.6 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel