Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 9 223In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 3 % 270 mA 580 mOhms - 55 C + 125 C 25 3.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 522In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 235In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.2 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 900In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.2 nH 0.5 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 900In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.8 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 843In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.1 nH 0.2 nH 1.8 A 44 mOhms - 55 C + 125 C 30 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 977In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 423In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 871In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9 533In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.4 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 697In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.8 nH 0.5 nH 700 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 163In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.1 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 267In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 72 nH 5 % 135 mA 2.1 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 871In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 7 nH 3 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 859In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 7.1 nH 5 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 855In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 570 mA 130 mOhms - 55 C + 125 C 30 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 326In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 7.7 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 238In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 7.9 nH 0.2 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 823In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 8.6 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 561In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 3 % 540 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 870In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.4 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 825In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.4 nH 5 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 820In Stock
10 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.6 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 33 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 546In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.7 nH 5 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 080In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 850 mA 110 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel