Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2 214In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.3 nH 850 mA 110 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 645In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer Unshielded 7.5 nH 2 % 550 mA 240 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 644In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 100 nH 2 % 200 mA 1.25 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 985In Stock
Min.: 1
Mult.: 1
Reel: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 050In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 220 nH 2 % 120 mA 3.77 Ohms - 55 C + 125 C 8 450 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 729In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 450 mA 240 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 831In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 800 mA 130 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 231In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 3 % 450 mA 240 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 228In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0806 (2016 metric) Unshielded 39 uH 10 % 125 mA 4.4 Ohms - 40 C + 85 C 24 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 911In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 829In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % - 40 C + 85 C Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 226In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 530 mA 200 mOhms - 40 C + 105 C 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 552In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 70 mA 8.4 Ohms - 40 C + 105 C 6.8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 200 mA 1.43 Ohms - 40 C + 105 C 17 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2 450In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 170 mA 1.3 Ohms - 40 C + 105 C 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 712In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 18 uH 10 % 165 mA 2.5 Ohms - 25 C + 85 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 10% 1 105In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 80 mA 5.5 Ohms - 40 C + 85 C 40 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 15 UH 5% 4 090In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 270 mA 500 mOhms - 40 C + 125 C 35 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 6.8uH 240mA INFOTMT 1 234In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 240 mA 1.5 Ohms - 40 C + 105 C 20 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 768In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Thin Film Unshielded 2.4 nH 0.05 nH 500 mA 200 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 840In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.2 nH 350 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 985In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.8 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 11 055In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 01005 (0402 metric) Unshielded 4.2 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 000In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Thin Film 01005 (0402 metric) Unshielded 16 nH 3 % 140 mA 3.5 Ohms - 55 C + 125 C 7 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9 790In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Thin Film 01005 (0402 metric) Unshielded 2.9 nH 0.1 nH 200 mA 1.1 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel