Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2 646In Stock
4 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 85 mOhms - 55 C + 125 C 42 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 518In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 43 nH 5 % 380 mA 29 mOhms - 55 C + 125 C 40 2.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 485In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 75 nH 5 % 270 mA 560 mOhms - 55 C + 125 C 34 2.05 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 566In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 75 nH 5 % 590 mA 410 mOhms - 55 C + 125 C 28 2.28 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 440In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 9.5 nH 0.5 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 721In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 37 2.08 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 896In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.08 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 637In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 785In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 200 mA 2.1 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 109In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 250 nH 5 % 120 mA 3.55 Ohms - 40 C + 125 C 25 822 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 125In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 24 nH 5 % 1.4 A 150 mOhms - 55 C + 125 C 75 1.97 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 290In Stock
Min.: 1
Mult.: 1
Reel: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 021In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 13 nH 3 % 400 mA 260 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 33In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 2.45 A 36 mOhms - 25 C + 85 C 80 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 132In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 120In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 387In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1500 UH 10% 490In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 320In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 992In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 425In Stock
Min.: 1
Mult.: 1
Reel: 250

Wirewound 1515 (4040 metric) Unshielded 3.3 uH 20 % 2.25 A 24 mOhms - 40 C + 125 C 34.8 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 642In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.8 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 270In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 600 mA 130 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 954In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound Unshielded 4.2 nH 0.2 nH 2.2 A 28 mOhms - 55 C + 125 C 30 10 GHz Standard 1.65 mm 0.99 mm 0.9 mm Ferrite AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel