Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2 462In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 94 nH 5 % 490 mA 630 mOhms - 55 C + 125 C 34 1.75 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 82nH 400mA NONAUTO 1 212In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 55 C + 125 C 34 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 559In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 200 nH 5 % 200 mA 1.98 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 077In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 750 nH 1 % 360 mA 1.54 Ohms - 40 C + 85 C 45 360 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 290In Stock
Min.: 1
Mult.: 1
Reel: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 021In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 13 nH 3 % 400 mA 260 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 33In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 2.45 A 36 mOhms - 25 C + 85 C 80 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 132In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 120In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 387In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1500 UH 10% 490In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 320In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 992In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 425In Stock
Min.: 1
Mult.: 1
Reel: 250

Wirewound 1515 (4040 metric) Unshielded 3.3 uH 20 % 2.25 A 24 mOhms - 40 C + 125 C 34.8 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 642In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.8 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 270In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 600 mA 130 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 954In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound Unshielded 4.2 nH 0.2 nH 2.2 A 28 mOhms - 55 C + 125 C 30 10 GHz Standard 1.65 mm 0.99 mm 0.9 mm Ferrite AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 957In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.2 nH 2.1 A 36 mOhms - 55 C + 125 C 35 11.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 830In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 0.5 nH 750 mA 82 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 56nH 600mA NONAUTO 2 366In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 55 C + 125 C 38 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 025In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 2 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 680In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 2 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 823In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 210 nH 5 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 944In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 68 nH 5 % 1.25 A 200 mOhms - 55 C + 125 C 70 1.47 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel