Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 17 NH 2% 40 112In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 17 nH 2 % 1.4 A 75 mOhms - 55 C + 125 C 40 4.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 9 104In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.1 NH 5% 16 509In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 9.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 328In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 5.4 nH 5 % 420 mA 210 mOhms - 55 C + 125 C 46 8.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD 56 NH 2% 135 801In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 360 mA 350 mOhms - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330 NH 5% 41 982In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2015 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 55 C + 125 C 48 650 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 485In Stock
Min.: 1
Mult.: 1
Reel: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 379In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 655In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 650 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 668In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 5 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 574In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 3 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 932In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 103In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 1.1 A 42 mOhms - 40 C + 85 C 150 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 260In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 530 mA 200 mOhms - 40 C + 105 C 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 972In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 250 mA 1.3 Ohms - 40 C + 85 C 20 28 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 180uH 60mA POWRTRN 3 473In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 180 uH 5 % 60 mA 7.6 Ohms - 40 C + 125 C 40 6 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 6.8uH 315mA POWRTRN 1 791In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 315 mA 360 mOhms - 40 C + 125 C 25 45 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 12uH 180mA INFOTMT 1 002In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 12 uH 5 % 180 mA 2 Ohms - 40 C + 105 C 35 18 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 15uH 170mA INFOTMT 3 522In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 490In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 844In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 01005 (0402 metric) Unshielded 56 nH 5 % 100 mA 4.2 Ohms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 330In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Thin Film 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 11.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 090In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Thin Film 01005 (0402 metric) Unshielded 24 nH 3 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 512In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Thin Film 01005 (0402 metric) Unshielded 3.8 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel