Murata Electronics RF Inductors - SMD

Results: 6 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 8 500In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.7 nH 0.2 nH 800 mA 70 mOhms - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 298In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.9 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 800In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.1 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 202In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 771In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 300 pH 0.2 nH 850 mA 80 mOhms - 55 C + 125 C 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13 NH 3% 29 545In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 13 nH 3 % 170 mA 1.82 Ohms - 55 C + 125 C 11 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 330In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.1 nH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 955In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 30 nH 5 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 697In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 915In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 51 nH 3 % 100 mA 3.9 Ohms - 55 C + 125 C 9 1.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 890In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 110 nH 3 % 80 mA 12 Ohms - 55 C + 125 C 800 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 753In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 13 nH 3 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 792In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.5 nH 1 A 27 mOhms - 55 C + 125 C 25 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 956In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.8 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 975In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.8 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 23 343In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 260 mA 630 mOhms - 55 C + 125 C 25 3.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 574In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.1 nH 0.2 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 694In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 40 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 330In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.2 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 083In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.4 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 366In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.2 nH 1.45 A 60 mOhms - 55 C + 125 C 34 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 949In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.8 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 920In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.9 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 497In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.9 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 423In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 415 mA 696 mOhms - 55 C + 125 C 25 2.9 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape