RF Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 1.8nH 5% 579In Stock
8 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0402 24nH J tol Non-Stocked Lead-Time 12 Weeks

Wirewound Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 2.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AEC-Q200 LCWC Reel
KYOCERA AVX RF Inductors - SMD 1nH 5% 0402 250MHz DCR=0.045Ohm Non-Stocked

Wirewound 0402 (1208 metric) Unshielded 1 nH 5 % 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.19 mm 0.66 mm 0.64 mm Ceramic LCWC Reel