ABRACON AISC-0805 Series RF Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 47.00 nH 0.500 A 310.00 mOhm 36 953In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 50 1.6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 0.500 A 320.00 mOhm 1 948In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 56 nH 5 % 500 mA 320 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm 1 823In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.82 uH 0.180 A 2300.00 mOhm 150In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 2 % 180 mA 2.3 Ohms - 40 C + 125 C 23 250 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 0.600 A 200.00 mOhm 12In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 18 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 0.500 A 290.00 mOhm 1 682In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm 1 967In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 40 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 0.600 A 200.00 mOhm 743In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 18 nH 2 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 0.500 A 320.00 mOhm 75In Stock
4 000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 56 nH 2 % 500 mA 320 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.33 uH 0.310 A 1400.00 mOhm 5 772In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 40 660 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.400 A 1100.00 mOhm 4 074In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 220 nH 2 % 400 mA 1.1 Ohms - 40 C + 125 C 45 850 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.00 uH 0.245 A 1200.00 mOhm 4 648In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 1 uH 5 % 150 mA 2.5 Ohms - 40 C + 125 C 20 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD 390 NH 5% 3 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.400 A 560.00 mOhm 4 024In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 150 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.27 uH 0.350 A 1000.00 mOhm 1 663In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 270 nH 2 % 350 mA 1 Ohms - 40 C + 125 C 38 650 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 nH 0.600 A 80.00 mOhm 162In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 3.3 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 30 6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 nH 0.600 A 110.00 mOhm 1 228In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 40 5 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27.00 nH 0.500 A 250.00 mOhm 67In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 0.500 A 270.00 mOhm 2 116In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.500 A 290.00 mOhm 581In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 0.500 A 380.00 mOhm 1 961In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 68 nH 5 % 500 mA 380 mOhms - 40 C + 125 C 55 1.45 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.400 A 420.00 mOhm 2 045In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 125 C 50 1.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.400 A 510.00 mOhm 1 769In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 120 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.18 uH 0.400 A 640.00 mOhm 2 958In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.27 uH 0.350 A 1000.00 mOhm 440In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2317 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 38 650 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape