Fastron 1008ASM Series RF Inductors - SMD

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 220 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 220nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 220 nH 5 % 620 mA 840 mOhms - 40 C + 150 C 46 700 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 270nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 270 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 270nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 270 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 270nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 270 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 270 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 270nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 270 nH 5 % 600 mA 190 mOhms - 40 C + 150 C 48 600 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 330nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 330 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 330nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 330 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 330nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 330 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 330 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 330 nH 5 % 470 mA 1.05 Ohms - 40 C + 150 C 51 570 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 390 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 390 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 390 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 390 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 390 nH 5 % 470 mA 1.12 Ohms - 40 C + 150 C 47 500 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 470nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 470 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 470nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 470 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 470nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 470 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 470 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 470nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 470 nH 5 % 470 mA 1.19 Ohms - 40 C + 150 C 54 450 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 560nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 560 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 560nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 560 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 560nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 560 nH 2 % AEC-Q200 1008ASM Reel