Fastron 1008ASM Series RF Inductors - SMD

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 8.2 uH 10 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 8200nH 10% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 8.2 uH 10 % 110 mA 8.4 Ohms - 40 C + 150 C 24 44 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 100 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 100 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 100 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 100 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 100nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 100 nH 5 % 650 mA 560 mOhms - 40 C + 150 C 63 1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 120 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 120 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 120 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 120 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 120nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 120 nH 5 % 650 mA 630 mOhms - 40 C + 150 C 60 950 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 150nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 150 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 150nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 150 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 150nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 150 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 150 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 150 nH 5 % 620 mA 700 mOhms - 40 C + 150 C 50 850 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 180nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 180 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 180nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 180 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 180nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 180 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 180 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 180nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 180 nH 5 % 620 mA 770 mOhms - 40 C + 150 C 45 750 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 220nH; Tol: 2% Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Wirewound 220 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 220nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 220 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 220nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 220 nH 2 % AEC-Q200 1008ASM Reel