Laird Technologies IC1206 Series RF Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies RF Inductors - SMD 330nH 0.5ohms 250mA 17 923In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Signal Filter 1206 (3216 metric) Unshielded 330 nH 10 % 250 mA 500 mOhms - 40 C + 125 C 20 145 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel, Cut Tape, MouseReel
Laird Technologies RF Inductors - SMD 10000nH 1.0ohms 25mA Non-Stocked Lead-Time 9 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 10 uH 150 mA 1 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 3300nH 0.7ohms 50mA Non-Stocked Lead-Time 9 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 1206 (3216 metric) Unshielded 3.3 uH 10 % 50 mA 700 mOhms - 40 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel
Laird Technologies RF Inductors - SMD 33000nH 1.05ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 33 uH 100 mA 1.05 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 4700nH 0.9ohms 50mA Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 4.7 uH 31 Ohms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 15000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 15 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 18000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 18 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird Technologies RF Inductors - SMD 820nH 0.9ohms 150mA Non-Stocked Lead-Time 10 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

Signal Filter 820 nH 150 mA 900 mOhms Standard IC1206 Reel