Pulse BSCH Series RF Inductors - SMD

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 1005 1.2nH 29 475In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.2 nH 0.3 nH 90 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 1.5nH 9 734In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.5 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.42Ohms 300mA 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 420 mOhms 300 mA - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 27nH 1 240In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 27 nH 5 % 460 mOhms 300 mA - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 2.4nH 8 335In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 2.4 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3nH RDC=0.15Ohms 400mA 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.9nH RDC=0.18Ohms 400mA 3 293In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.82Ohms 200mA 40 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 820 mOhms 200 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1nH RDC=0.20Ohms 400mA 19 980In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 5.1 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH RDC=0.22Ohms 400mA 10 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 6.2 nH 5 % 220 mOhms 400 mA - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH 1 220In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 82nH RDC=1.2Ohms 150mA 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 5 % 1.2 Ohms 150 mA - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 8.2nH RDC=0.24Ohms 300mA 19 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 5 % 240 mOhms 300 mA - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.51Ohms 220mA 27 290In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 10 nH 5 % 510 mOhms 220 mA - 55 C + 125 C 4 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.71Ohms 180mA 25 514In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 15 nH 5 % 710 mOhms 180 mA - 55 C + 125 C 4 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 18nH 10 170In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 18 nH 5 % 810 mOhms 170 mA - 55 C + 125 C 4 2.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=1Ohms 150mA 14 800In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 22 nH 5 % 1 Ohms 150 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=1.35Ohms 120mA 43 350In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 27 nH 5 % 1.35 Ohms 120 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH RDC=0.19Ohms 360mA 15 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.2 nH 0.3 nH 190 mOhms 360 mA - 55 C + 125 C 4 8.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.3nH RDC=0.23Ohms 320mA 15 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.3 nH 230 mOhms 320 mA - 55 C + 125 C 4 6.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.6nH RDC=0.25Ohms 310mA 30 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.6 nH 0.3 nH 250 mOhms 310 mA - 55 C + 125 C 4 6.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 30 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.9 nH 0.3 nH 270 mOhms 300 mA - 55 C + 125 C 4 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=1.9Ohms 100mA 15 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 47 nH 5 % 1.9 Ohms 100 mA - 55 C + 125 C 4 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7nH RDC=0.30Ohms 280mA 14 700In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.7 nH 0.3 nH 300 mOhms 280 mA - 55 C + 125 C 4 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8nH RDC=0.39Ohms 250mA 29 700In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.8 nH 5 % 390 mOhms 250 mA - 55 C + 125 C 4 3.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel