Sumida RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 22 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 45 2.6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 27nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 27 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 33nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 33 nH 5 % 520 mA 120 mOhms - 55 C + 125 C 45 2.15 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 330nH 0805 5% Tol N/A
Min.: 1
Mult.: 1
Reel: 3 000

RF Choke 0805 (2012 metric) Unshielded 330 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 800 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 39nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 39 nH 5 % 560 mA 100 mOhms - 55 C + 125 C 50 2.05 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 56nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 56 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 1.7 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 68nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 68 nH 5 % 410 mA 190 mOhms - 55 C + 125 C 45 1.55 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 680nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 680 nH 5 % 95 mA 3.7 Ohms - 55 C + 125 C 35 550 MHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 820nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

0805 (2012 metric) Unshielded 820 nH 5 % 75 mA 5 Ohms - 55 C + 125 C 35 510 MHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida 55038213405
Sumida RF Inductors - SMD RF Chip Inductor SMD 820nH 1206 5% Tol Non-Stocked
Min.: 9 000
Mult.: 500
Reel: 500

820 nH 5 % Standard 5503 Reel