Vishay ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 12uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 12 uH 10 % 175 mA 2.3 Ohms - 55 C + 125 C 24 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 15uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 15 uH 10 % 165 mA 2.5 Ohms - 55 C + 125 C 20 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 18uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 18 uH 10 % 155 mA 2.7 Ohms - 55 C + 125 C 17 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 1uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 120 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) 1.2 uH 130 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 1.5 uH 10 % 370 mA 750 mOhms - 55 C + 125 C 90 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 1.8 uH 10 % 350 mA 850 mOhms - 55 C + 125 C 85 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) 22 uH 130 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 27uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 27 uH 10 % 125 mA 3.3 Ohms - 55 C + 125 C 14.5 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 2.2uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 2.2 uH 5 % 320 mA 900 mOhms - 55 C + 125 C 65 MHz Standard 3.2 mm 3 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 2.2uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 2.2 uH 10 % 320 mA 900 mOhms - 55 C + 125 C 65 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 33 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 14.5 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 39uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) 39 uH 130 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 3.3uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 60 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 3.9 uH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 58 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 3.9uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 3.9 uH 10 % 250 mA 1.2 Ohms - 55 C + 125 C 58 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 47 uH 10 % 100 mA 8 Ohms - 55 C + 125 C 13 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .047uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) 47 nH 20 % 130 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 4.7uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 4.7 uH 5 % 220 mA 1.25 Ohms - 55 C + 125 C 52 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 4.7uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 52 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 68uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 68 uH 5 % 90 mA 10 Ohms - 55 C + 125 C 11 MHz Standard 3.2 mm 3 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 6.8uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 6.8 uH 5 % 205 mA 1.6 Ohms - 55 C + 125 C 40 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 6.8uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 6.8 uH 10 % 205 mA 1.6 Ohms - 55 C + 125 C 40 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .082uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 82 nH 20 % 460 mA 450 mOhms - 55 C + 125 C 11 MHz Standard 3.2 mm 3 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 8.2uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 8.2 uH 10 % 195 mA 1.65 Ohms - 55 C + 125 C 35 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel, Cut Tape, MouseReel