Walsin RF Inductors - SMD

Results: 2 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603TGJ39NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 39nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 39 nH 5 % 120 mA 2.4 Ohms - 55 C + 125 C 7 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ4N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.3nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 4.3 nH 5 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ4N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.7nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 4.7 nH 5 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ5N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.1nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 5.1 nH 5 % 350 mA 400 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ5N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 5.6 nH 5 % 300 mA 440 mOhms - 55 C + 125 C 12 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ6N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 6.2 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 12 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ6N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.8nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 6.8 nH 5 % 300 mA 530 mOhms - 55 C + 125 C 12 5.4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ7N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 7.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 7.5 nH 5 % 250 mA 550 mOhms - 55 C + 125 C 12 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ8N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 8.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 8.2 nH 5 % 250 mA 620 mOhms - 55 C + 125 C 12 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGJ9N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 9.1nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 9.1 nH 5 % 250 mA 650 mOhms - 55 C + 125 C 12 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TNH10NTB
Walsin RF Inductors - SMD MLCI 0603TN(0201) 10nH 3% Non-Stocked
Min.: 1
Mult.: 1
WLCM
Walsin WLCM0603Z0B0N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 300 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 400 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 500 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 600 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 700 pH 0.1 nH 750 mA 90 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 800 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B0N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.2 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.3 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.4 nH 0.1 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.5 nH 0.1 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B1N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) 1.6 nH 0.1 nH 500 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel