Walsin RF Inductors - SMD

Results: 2 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM1005Z0S3N0TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.0nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 3 nH 0.3 nH 380 mA 160 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S3N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.3nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 3.3 nH 0.3 nH 300 mA 160 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S3N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.6nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 3.6 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S3N9TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.9nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 3.9 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S4N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 4.3nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 4.3 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S4N7TB
Walsin RF Inductors - SMD MLCI 1005(0402) 4.7nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S5N1TB
Walsin RF Inductors - SMD MLCI 1005(0402) 5.1nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 5.1 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 8 5.3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S5N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 5.6nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 5.6 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0S6N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 6.2nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) 6.2 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B1N0TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.0nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B1N2TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.2nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.2 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B1N5TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.5nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.5 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B1N8TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.8nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.8 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B2N2TB
Walsin RF Inductors - SMD MLCI 1608(0603) 2.2nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 2.2 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B2N7TB
Walsin RF Inductors - SMD MLCI 1608(0603) 2.7nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 2.7 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B3N3TB
Walsin RF Inductors - SMD MLCI 1608(0603) 3.3nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 3.3 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B3N9TB
Walsin RF Inductors - SMD MLCI 1608(0603) 3.9nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 3.9 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B4N7TB
Walsin RF Inductors - SMD MLCI 1608(0603) 4.7nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 4.7 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2B5N6TB
Walsin RF Inductors - SMD MLCI 1608(0603) 5.6nH 0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 5.6 nH 0.1 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G10NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 10nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 10 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G12NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 12nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 12 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G15NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 15nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 15 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G18NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 18nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 18 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G22NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 22nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 22 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2G27NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 27nH 2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 27 nH 2 % Ceramic WLCM Reel, Cut Tape, MouseReel