Walsin RF Inductors - SMD

Results: 2 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM1608Z2JR27TB
Walsin RF Inductors - SMD MLCI 1608(0603) 270nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 270 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S1N0TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.0nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S1N2TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.2nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.2 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S1N5TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.5nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.5 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S1N8TB
Walsin RF Inductors - SMD MLCI 1608(0603) 1.8nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 1.8 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S2N2TB
Walsin RF Inductors - SMD MLCI 1608(0603) 2.2nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 2.2 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S2N7TB
Walsin RF Inductors - SMD MLCI 1608(0603) 2.7nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 2.7 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S3N3TB
Walsin RF Inductors - SMD MLCI 1608(0603) 3.3nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 3.3 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S3N9TB
Walsin RF Inductors - SMD MLCI 1608(0603) 3.9nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 3.9 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S4N7TB
Walsin RF Inductors - SMD MLCI 1608(0603) 4.7nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 4.7 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2S5N6TB
Walsin RF Inductors - SMD MLCI 1608(0603) 5.6nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) 5.6 nH 0.3 nH Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB1N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.5nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 1.5 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.4nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.4 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.5nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.5 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.6nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.6 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.7nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.7 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.8nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.8 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB2N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.9nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.9 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB3N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.0nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB3N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.1nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3.1 nH 0.1 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB3N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.2nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3.2 nH 0.1 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB3N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.9nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3.9 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.3nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.3 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.4nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.4 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.5nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.5 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel