Walsin RF Inductors - SMD

Results: 2 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005CFB4N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.6nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.6 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.7nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.7 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.8nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.8 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB4N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.9nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 4.9 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB5N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.0nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 5 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB5N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.1nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 5.1 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB5N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.8nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 5.8 nH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.2nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.2 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.3nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.3 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.4nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.4 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.5nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.5 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.6nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.6 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB6N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.7nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 6.7 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC1N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.5nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 1.5 nH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC1N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.6nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 1.6 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 10 17 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC1N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.7nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 1.7 nH 0.2 nH 640 mA 100 mOhms - 55 C + 125 C 10 17 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC1N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 1.8nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 1.8 nH 0.2 nH 460 mA 160 mOhms - 55 C + 125 C 10 16 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.4nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.4 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.5nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.5 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.6nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.6 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.7nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.7 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.8nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.8 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC2N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.9nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 2.9 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC3N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.0nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC3N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.1nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 3.1 nH 0.2 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel