Walsin RF Inductors - SMD

Results: 2 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005CFG7N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 7.3nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 7.3 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG7N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 7.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 7.5 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG82NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 82nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 82 nH 2 % 130 mA 2.24 Ohms - 55 C + 125 C 20 2.3 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG8N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 8.2nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 8.2 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG8N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 8.6nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 8.6 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG8N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 8.7nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 8.7 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG8N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 8.8nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 8.8 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG8N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 8.9nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 8.9 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG91NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 91nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 91 nH 2 % 125 mA 2.38 Ohms - 55 C + 125 C 20 2.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.0nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.1nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.1 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.2nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.2 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.3nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.3 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.4nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.4 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.5 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.6nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.6 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.7nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.7 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.8nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.8 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG9N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 9.9nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 9.9 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH10NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 10nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 10 nH 3 % 500 mA 170 mOhms - 55 C + 125 C 25 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH11NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 11nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 11 nH 3 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH12NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 12nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 12 nH 3 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH13NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 13nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 13 nH 3 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH15NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 15nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 15 nH 3 % 460 mA 160 mOhms - 55 C + 125 C 30 5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFH16NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 16nH +/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) 16 nH 3 % 370 mA 240 mOhms - 55 C + 125 C 25 4.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel