Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MK 0603 1.2nH 600mA DCR=50mOhms 5% AEC-Q200 3 826In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 1.2 nH 0.3 nH 600 mA 50 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCResi=0.6Ohms 0603 0.3A +/- 2% 4 163In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 39 nH 2 % 300 mA 600 mOhms - 55 C + 125 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0.3A 56nH Shld 0603 DCR=750 mOhms 7 542In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 56 nH 2 % 300 mA 750 mOhms - 55 C + 125 C 12 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 82nH 300mA DCR=0.95ohm 4 925In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Unshielded 82 nH 5 % 300 mA 950 mOhms - 55 C + 125 C 8 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.95Ohms 0603 0.3A +/- 2% 6 655In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 82 nH 2 % 300 mA 950 mOhms - 55 C + 125 C 12 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 150nH 300mA DCR=1.2ohm 3 339In Stock
4 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Unshielded 150 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0.3A 270nH Shd 0603 DCR=1.9 Ohms 5 761In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 270 nH 2 % 300 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 470nH 150mA DCR=2.6ohm 5 834In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Unshielded 470 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 15nH 500mA DCR=500mOhms 5% AEC-Q200 11 931In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 15 nH 5 % 500 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 18nH 400mA DCR=550mOhms 5% AEC-Q200 15 705In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 18 nH 5 % 400 mA 550 mOhms - 55 C + 105 C 12 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 56nH 300mA DCR=750mOhms 5% AEC-Q200 7 962In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 56 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 220nH 200mA DCR=2.4Ohms 5% AEC-Q200 7 867In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 220 nH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor 1 911In Stock
3 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer 1206 (3216 metric) Unshielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 20 Standard 3 mm 3 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 1206 1uH 10% 100mA DCR=400mOhms 3 949In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 45 87 MHz Standard 3.2 mm 1.6 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 4.7nH20% 320mA DCR=600mOhms 5 376In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Thin Film 0402 (1005 metric) Shielded 4.7 nH 20 % 320 mA 600 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil1322 1.65nH 5% 1.6A AEC-Q200 1 377In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 27nH 3.5A 5% 150MHz AEC-Q200 1 117In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 4.83 mm 3.81 mm 4.2 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 47nH 3A 5% 150MHz AEC-Q200 671In Stock
1 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR 4248 56 nH 2 % IRmax = 3A 970In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 56 nH 3 A 6.2 mOhms - 40 C + 110 C 100 1.5 GHz Standard 6.36 mm 4.32 mm 4.2 mm AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 100nH 1.7A 5% 150MHz AEC-Q200 554In Stock
1 488Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 4.83 mm 3.81 mm 4.2 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 12.5nH 4A 5% 150MHz AEC-Q200 683In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil Inductor Unshielded 12.5 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 28nH 4A 5% 150MHz AEC-Q200 870In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil Inductor Unshielded 28 nH 5 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz Standard 6.86 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 35.5nH 4A 5% 150MHz AEC-Q200 604In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil Inductor Unshielded 35.5 nH 5 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz Standard 6.86 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 43nH 4A 5% 150MHz AEC-Q200 441In Stock
500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

Air Coil Inductor Unshielded 43 nH 5 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz Standard 6.86 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MCI 100nH 1.6Ohms Q-Factor=8 AEC-Q200 9 800In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 150 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel