Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0805 36nH 500mA DCR=180mOhms 5% AEC-Q200 168In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 36 nH 5 % 500 mA 180 mOhms - 40 C + 125 C 60 2 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 33nH 500mA DCR=270mOhms5% 2 128In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 56nH 500mA DCR=150mOhms 5% AEC-Q200 1 605In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2 mm 1.25 mm 1.4 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 56nH 500mA DCR=340mOhms5% 2 915In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 50 1.55 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 68nH 500mA DCR=380mOhms5% 3 027In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 500 mA 380 mOhms - 40 C + 125 C 50 1.45 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0805 120 nH 5 % Qmin = 50 RDCmax = 0.48 Ohms 1 462In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) 10 nH 5 % 500 mA 480 mOhms - 40 C + 85 C 50 1.1 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 120nH 400mA DCR=510mOhms5% 1 938In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 35 1.1 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 180nH 400mA DCR=960mOhms5% 3 036In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 960 mOhms - 40 C + 125 C 35 870 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 330nH 310mA DCR=1.56Ohms5% 3 015In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 310 mA 1.56 Ohms - 40 C + 125 C 35 600 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 390nH 290mA DCR=2.1Ohms 5% 3 784In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 290 mA 2.1 Ohms - 40 C + 125 C 35 560 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .47uH 500mA .95Ohm 2 829In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 470 nH 5 % 500 mA 950 mOhms - 40 C + 85 C 45 375 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.1Ohms 560nH 0.23A AEC-Q200 1 362In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.1 Ohms - 40 C + 125 C 18 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 560nH 230mA DCR=2.5Ohms 5% 4 099In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 2.5 Ohms - 40 C + 125 C 23 340 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.2Ohms 620nH 0.23A AEC-Q200 4 393In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 230 mA 1.2 Ohms - 40 C + 125 C 18 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 620nH 400mA DCR=2.7Ohms 5% 1 938In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 400 mA 2.7 Ohms - 40 C + 125 C 23 188 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.2Ohms 680nH 0.4A AEC-Q200 3 187In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 400 mA 1.2 Ohms - 40 C + 125 C 15 188 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.5Ohms 820nH 0.3A AEC-Q200 1 428In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 300 mA 1.5 Ohms - 40 C + 125 C 15 215 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .82uH 300mA 1.5Ohm 841In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 820 nH 5 % 300 mA 1.5 Ohms - 40 C + 85 C 35 215 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1uH 180mA 2.13Ohm 3 313In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1 uH 5 % 180 mA 2.13 Ohms - 40 C + 85 C 35 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 1uH 150mA DCR=4.2Ohms 5% 2 334In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 150 mA 4.2 Ohms - 40 C + 125 C 23 285 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=3.2Ohms 1200nH 0.2A AEC-Q200 3 078In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 200 mA 3.2 Ohms - 40 C + 125 C 18 190 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 1.2uH 150mA DCR=4.6Ohms 5% 1 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 150 mA 4.6 Ohms - 40 C + 125 C 20 200 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCRes=5.88Ohms 1500nH 0.16A AEC-Q200 3 866In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 5 % 160 mA 5.88 Ohms - 40 C + 125 C 18 210 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCRes=6.26Ohms 1800nH 0.14A AEC-Q200 3 467In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % 140 mA 6.26 Ohms - 40 C + 125 C 18 210 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1.8uH 120mA 3Ohm 312In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1.8 uH 5 % 120 mA 3 Ohms - 40 C + 85 C 15 120 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel