Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 3.9uH 200mA 2.5Ohm 4 888In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 3.9 uH 5 % 200 mA 2.5 Ohms - 40 C + 85 C 15 60 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 680nH 190mA DCR=2.8Ohms 5% 2 801In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 190 mA 2.8 Ohms - 40 C + 125 C 23 188 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 3.9nH 700mA DCR=70mOhms 5% 3 952In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 70 mOhms - 40 C + 125 C 22 6.9 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 4.7nH 700mA DCR=80mOhms 5% 4 228In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT Wire Wound Ceramic InductorAEC-Q200 2 149In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI Ceramic 0603C 5.6nH 700mA .19Ohm 2 955In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 16 5.7 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 6.8nH 700mA DCR=110mOhms 5% AEC-Q200 1 381In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 30 5.8 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 8.2 nH 5 % Qmin = 30 RDCmax = 0.1 Ohms 2 772In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 8.2 nH 5 % 700 mA 100 mOhms - 40 C + 85 C 30 4.6 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 12nH 700mA DCR=100mOhms5% 890In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 32 4 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMD 16nH 700mA .17Ohms AEC-Q200 2 289In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 1.05 mm 1.25 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 18 nH 5 % Qmin = 38 RDCmax = 0.17 Ohms 1 748In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 18 nH 5 % 700 mA 170 mOhms - 40 C + 85 C 38 3.1 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 20nH 700mA DCR=120mOhms5% 307In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 20 nH 5 % 700 mA 120 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 24nH 700mA DCR=140mOhms5% 2 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 700 mA 140 mOhms - 40 C + 125 C 35 2.65 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 33 nH +/-5 % Qmin = 43 RDCmax = 0.22 Ohms 2 170In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 33 nH 5 % 600 mA 220 mOhms - 40 C + 85 C 43 2.3 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 36nH 600mA DCR=200mOhms5% 2 641In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 36 2.08 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 39nH 600mA DCR=210mOhms5% 4 570In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 210 mOhms - 40 C + 125 C 36 2.2 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 68nH 600mA DCR=340mOhms 5% AEC-Q200 2 497In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 40 Standard 1.6 mm 1.05 mm 1.25 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 68nH 600mA DCR=350mOhms5% 3 299In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 350 mOhms - 40 C + 125 C 32 1.7 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 82nH 400mA DCR=580mOhms5% 2 612In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 580 mOhms - 40 C + 125 C 30 1.7 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 120 nH 5 % Qmin = 35 RDCmax = 0.65 Ohms 755In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 120 nH 5 % 300 mA 650 mOhms - 40 C + 85 C 35 1.3 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 120nH 300mA DCR=650mOhms5% 3 710In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 650 mOhms - 40 C + 125 C 30 1.3 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 150nH 280mA DCR=850mOhms5% 2 210In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 280 mA 850 mOhms - 40 C + 125 C 30 990 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 180 nH 5 % Qmin = 30 RDCmax = 1.25 Ohms 2 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 180 nH 5 % 240 mA 1.25 Ohms - 40 C + 85 C 30 1 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 220nH 250mA DCR=1.8Ohms 5% 1 176In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 250 mA 1.8 Ohms - 40 C + 125 C 25 900 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=2.1Ohms 470nH 0.17A AEC-Q200 880In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 170 mA 2.1 Ohms - 40 C + 125 C 15 250 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel