Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MK DCRe= 3.38Ohms 0402 0.15A +/- 2% 6 485In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 180 nH 2 % 150 mA 3.38 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 12nH 1.1A DCR=115mOhms 2% AEC-Q200 1 571In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 2 % 1.1 A 115 mOhms - 40 C + 125 C 30 4.1 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 51nH 660mA DCR=280mOhms 2% AEC-Q200 2 279In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 2 % 660 mA 280 mOhms - 40 C + 125 C 39 2.3 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 10uH 1.1A 42mOhms 4 308In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 10 uH 10 % 825 mA 420 mOhms - 40 C + 125 C 35 36 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0.23A 8.2nH Sh 0201 DCR=450 mOhms 28 493In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Shielded 8.2 nH 2 % 230 mA 450 mOhms - 55 C + 125 C 4 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 56nH 3A 150MHz AEC-Q200 1 908In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 30nH 600mA DCR=220mOhms 5% AEC-Q200 8 948In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 40 2.5 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 33uH 275mA 500mOhms 3 750In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2520 Unshielded 33 uH 10 % 210 mA 5 Ohms - 40 C + 105 C 30 22 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GF 47 uH 0.25A RDC=800mOhms 3 395In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 2.9 mm x 2.5 mm x 2.2 mm Unshielded 47 uH 10 % 60 mA 7 Ohms - 40 C + 105 C 30 17 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite WE-GF Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 22nH 400mA DCR=300mOhms 5% AEC-Q200 5 731In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 8.2nH 300mA DCR=370mOhms 5% AEC-Q200 23 197In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 8.2 nH 5 % 300 mA 370 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 206nH 3A AEC-Q200 1 539In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound Unshielded 206 nH 5 % 3 A 30 mOhms - 40 C + 125 C 100 800 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 1.9nH 1.04A 70mOhms 0.2nH AEC-Q200 6 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0402 (1005 metric) Unshielded 1.9 nH 0.2 nH 1.04 A 70 mOhms - 40 C + 125 C 16 6 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 15nH 130mA 1.8Ohm 7 358In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Thin Film 0402 (1005 metric) Shielded 15 nH 2 % 130 mA 1.8 Ohms - 40 C + 125 C 13 3.3 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 46.5nH 28A 1.62mOhm 961In Stock
Min.: 1
Mult.: 1
Reel: 750

Wirewound Unshielded 46.5 nH 20 % 28 A 1.62 mOhms - 40 C + 125 C 587 MHz Standard 10 mm 10 mm 5 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 6.8nH 2% 680mA DCR=83mOhms AEC-Q200 4 720In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 6.8 nH 2 % Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 220nH 400mA DCR=1Ohms 5% 8 018In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 1 Ohms - 40 C + 125 C 35 850 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 18nH 700mA DCR=120mOhms5% 5 223In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 120 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 51nH 600mA DCR=240mOhms5% 7 375In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 32 1.95 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.29Ohms 0402 0.3A +/- 2% 27 258In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 6.8 nH 2 % 300 mA 290 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 4.7uH 630mA 90mOhms 3 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2520 Unshielded 4.7 uH 20 % 510 mA 900 mOhms - 40 C + 105 C 20 72 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 15nH 2% 560mA DCR= 172mOhms AEC-Q200 5 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 15 nH 2 % Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 30nH 400mA DCR=300mOhms 5% AEC-Q200 4 996In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.35 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 47nH 100mA DCR=830mOhms 5% AEC-Q200 4 765In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 100 mA 830 mOhms - 40 C + 125 C 26 2.1 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GF 1 uH 1.5A RDC=500mOhms 2 399In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4.2 mm x 3.2 mm x .2 mm Shielded 1 uH 10 % 450 mA 500 mOhms - 40 C + 105 C 50 310 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GF Reel, Cut Tape, MouseReel