Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MK 0402 33nH 200mA DCR=800mOhms 5% AEC-Q200 25 111In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 33 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil1322 2.55nH 5% 1.6A AEC-Q200 3 870In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 2.55 nH 5 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 68nH 2.5A 5% 150MHz AEC-Q200 2 167In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Air Coil Inductor Unshielded 68 nH 5 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 22nH 700mA DCR=220mOhms 5% AEC-Q200 4 895In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 220 mOhms - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 12nH 2% 640mA DCR= 120mOhms AEC-Q200 5 030In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 12 nH 2 % Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 2.7nH 440mA .3Ohm 8 992In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Thin Film Shielded 2.7 nH 0.1 nH 440 mA 300 mOhms - 40 C + 125 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 82nH 510mA DCR=460mOhms 2% AEC-Q200 3 812In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 2 % 510 mA 460 mOhms - 40 C + 125 C 35 1.8 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 422nH 2,5A AEC-Q200 2 228In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound Unshielded 422 nH 5 % 2.5 A 60 mOhms - 40 C + 125 C 100 540 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0402 130mOhms 19 817In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 150 nH 5 % 545 mA 130 mOhms - 40 C + 85 C 12 2.59 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 420nH 0402 460mOhms 14 925In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 420 nH 5 % 270 mA 460 mOhms - 40 C + 85 C 12 1.81 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 20nH 0402 25mOhms 8 034In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 20 nH 5 % 1.08 A 25 mOhms - 40 C + 85 C 11 7.72 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 30nH 0402 35mOhms 9 865In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 30 nH 5 % 900 mA 35 mOhms - 40 C + 85 C 11 3.8 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 33nH 0402 35mOhms 9 761In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 33 nH 5 % 900 mA 35 mOhms - 40 C + 85 C 11 3.875 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 36nH 0402 40mOhms 9 745In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 36 nH 5 % 850 mA 40 mOhms - 40 C + 85 C 11 3.875 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 77nH 0402 90mOhms 9 883In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 77 nH 5 % 640 mA 90 mOhms - 40 C + 85 C 11 2.98 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 90nH 0402 80mOhms 9 847In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 90 nH 5 % 80 mOhms - 40 C + 85 C 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 100nH 0402 130mOhms 8 742In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 100 nH 5 % 550 mA 130 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 120nH 0402 110mOhms 9 459In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 120 nH 5 % 575 mA 110 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 180nH 0402 160mOhms 9 826In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 180 nH 5 % 470 mA 160 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 220nH 0402 220mOhms 8 701In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 220 nH 5 % 390 mA 220 mOhms - 40 C + 85 C 12 2.17 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 270nH 0402 260mOhms 9 600In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 270 nH 5 % 370 mA 260 mOhms - 40 C + 85 C 12 2.015 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 330nH 0402 410mOhms 9 950In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 330 nH 5 % 410 mOhms - 40 C + 85 C 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 360nH 0402 375mOhms 9 250In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 360 nH 5 % 320 mA 375 mOhms - 40 C + 85 C 12 1.565 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 470nH 0402 510mOhms 9 425In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 470 nH 5 % 260 mA 510 mOhms - 40 C + 85 C 12 1.6 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 530nH 0402 615mOhms 9 692In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 530 nH 5 % 230 mA 615 mOhms - 40 C + 85 C 12 1.6 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel