Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 590nH 0402 670mOhms 9 114In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 590 nH 5 % 220 mA 670 mOhms - 40 C + 85 C 12 1.37 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 700nH 0402 1125mOhms 9 958In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 700 nH 5 % 160 mA 1.125 Ohms - 40 C + 85 C 11 1.565 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 770nH 0402 1250mOhms 9 955In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1006 metric) Unshielded 770 nH 5 % 155 mA 1.25 Ohms - 40 C + 85 C 12 1.24 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 110nH 0603 78mOhms 4 680In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 110 nH 5 % 750 mA 78 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1500nH 0603 1070mOhms 2 223In Stock
3 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 1.5 uH 5 % 200 mA 1.07 Ohms - 40 C + 85 C 13 605 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 2200nH 0603 400mOhms 2 244In Stock
3 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 350 mA 400 mOhms - 40 C + 85 C 13 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 39nH 0603 42mOhms 5 899In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 39 nH 5 % 1.17 A 42 mOhms - 40 C + 85 C 12 2.32 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 68nH 0603 50mOhms 5 748In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 68 nH 5 % 1.05 A 50 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0603 90mOhms 5 550In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 150 nH 5 % 720 mA 90 mOhms - 40 C + 85 C 13 1.885 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 200nH 0603 105mOhms 5 849In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 200 nH 5 % 700 mA 105 mOhms - 40 C + 85 C 13 1.73 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 240nH 0603 180mOhms 5 776In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 240 nH 5 % 490 mA 180 mOhms - 40 C + 85 C 13 1.345 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 270nH 0603 165mOhms 4 691In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 270 nH 5 % 480 mA 165 mOhms - 40 C + 85 C 13 1.54 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 360nH 0603 185mOhms 2 930In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 360 nH 5 % 470 mA 185 mOhms - 40 C + 85 C 13 1.04 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 420nH 0603 255mOhms 5 790In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 420 nH 5 % 425 mA 255 mOhms - 40 C + 85 C 13 1.11 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 560nH 0603 270mOhms 5 060In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 560 nH 5 % 390 mA 270 mOhms - 40 C + 85 C 13 915 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 600nH 0603 380mOhms 5 288In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 600 nH 5 % 330 mA 380 mOhms - 40 C + 85 C 13 1 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 820nH 0603 450mOhms 5 280In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 820 nH 5 % 300 mA 450 mOhms - 40 C + 85 C 13 830 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1000nH 0603 700mOhms 1 140In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 1 uH 5 % 230 mA 700 mOhms - 40 C + 85 C 13 680 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 3300nH 0603 950mOhms 3 805In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 3.3 uH 5 % 220 mA 950 mOhms - 40 C + 85 C 14 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 4700nH 0603 1125mOhms 5 658In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 4.7 uH 5 % 200 mA 1.125 Ohms - 40 C + 85 C 14 67 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 5600nH 0603 1055mOhms 4 332In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 5.6 uH 5 % 195 mA 1.055 Ohms - 40 C + 85 C 14 62 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 6800nH 0603 1380mOhms 5 667In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 6.8 uH 5 % 170 mA 1.38 Ohms - 40 C + 85 C 14 52 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 8200nH 0603 1550mOhms 5 676In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 8.2 uH 5 % 150 mA 1.55 Ohms - 40 C + 85 C 14 46 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 10000nH 0603 1700mOhms 5 106In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 10 uH 5 % 160 mA 1.7 Ohms - 40 C + 85 C 14 40 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 15000nH 0603 3900mOhms 5 649In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) Unshielded 15 uH 5 % 90 mA 3.9 Ohms - 40 C + 85 C 13 30 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel