Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 2.7nH 35Qfac 0805 0.08Ohms AEC-Q200 1 661In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 800 mA 80 mOhms - 40 C + 110 C 35 6 GHz 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0.33uH 50 Qfac 0805 1Ohms AEC-Q200 3 549In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 1 Ohms - 40 C + 125 C 50 860 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GF 330 nH 1.85A RDC=50000mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4.5 mm x 3.2 mm x 3.2 mm Unshielded 330 nH 10 % 450 mA 400 mOhms - 40 C + 85 C 30 440 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite WE-GF Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 3.3nH 840mA DCR=66mOhms 5% AEC-Q200 16 342In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 20 6 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI Mulitlayer Ind 10 uH 25 mA 0.6 ohms 10 557In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer 1206 (3216 metric) Unshielded 10 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 50 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 2.2nH20% 440mA DCR=300mOhms 18 397In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Thin Film 0402 (1005 metric) Shielded 2.2 nH 20 % 440 mA 300 mOhms - 40 C + 125 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFH SMD 1008A 2.2uH 520mA 1.1Ohm 1 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 2.2 uH 5 % 520 mA 1.1 Ohms - 40 C + 85 C 20 160 MHz Standard 2.6 mm 2.1 mm 1.7 mm Ferrite WE-RFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFH SMD 1008A 3.9uH 420mA 1.5Ohm 1 300In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.6 mm x 2.1 mm x 1.7 mm Unshielded 3.9 uH 5 % 420 mA 1.5 Ohms - 40 C + 85 C 20 105 MHz Standard 2.6 mm 2.1 mm 1.7 mm Ferrite WE-RFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFH SMD 1008A 10uH 300mA 2.8Ohm 1 493In Stock
2 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 10 uH 5 % 300 mA 2.8 Ohms - 40 C + 85 C 15 40 MHz Standard 2.6 mm 2.1 mm 1.7 mm Ferrite WE-RFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 3.3nH 800mA 80mOhms 0.2nH AEC-Q200 2 305In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 800 mA 80 mOhms - 40 C + 125 C 60 Standard 2 mm 1.25 mm 1.4 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 12nH 600mA DCR=150mOhms5% 1 972In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 45 4 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 22nH 500mA DCR=220mOhms5% 3 037In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 47nH 500mA DCR=150mOhms 5% AEC-Q200 1 923In Stock
2 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 150 mOhms - 40 C + 125 C 60 1.7 GHz Standard 2 mm 1.25 mm 1.4 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 47nH 500mA DCR=310mOhms5% 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 50 Standard 2.29 mm 1.7 mm 1.48 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0805 68 nH 5 % Qmin = 60 RDCmax = 0.27 Ohms 1 978In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) 68 nH 5 % 500 mA 270 mOhms - 40 C + 85 C 60 1.45 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 82nH 500mA DCR=320mOhms 5% AEC-Q200 1 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 500 mA 320 mOhms - 40 C + 125 C 60 1.35 GHz Standard 2 mm 1.25 mm 1.4 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .56uH 450mA 1.1Ohm 959In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 560 nH 5 % 450 mA 1.1 Ohms - 40 C + 85 C 45 340 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .68uH 400mA 1.2Ohm 1 886In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 680 nH 5 % 400 uA 1.2 Ohms - 40 C + 85 C 35 188 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=2.8Ohms 1000nH 0.18A AEC-Q200 2 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.8 Ohms - 40 C + 125 C 20 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1.2uH 150mA 2.38Ohm 2 770In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1.2 uH 5 % 150 mA 2.38 Ohms - 40 C + 85 C 15 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 2.2uH 110mA 3.1Ohm 1 884In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 2.2 uH 5 % 110 mA 3.1 Ohms - 40 C + 85 C 15 110 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 2.7uH 100mA 3.5Ohm 3 225In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 2.7 uH 5 % 100 mA 3.5 Ohms - 40 C + 85 C 15 100 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 3.3uH 210mA 2.3Ohm 1 824In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Unshielded 3.3 uH 5 % 210 mA 2.3 Ohms - 40 C + 85 C 15 70 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 4.7uH 180mA 2.8Ohm 840In Stock
2 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 4.7 uH 5 % 180 mA 2.8 Ohms - 40 C + 85 C 15 50 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 8.2uH 120mA 3.5Ohm 3 365In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 8.2 uH 5 % 120 mA 3.5 Ohms - 40 C + 85 C 15 40 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel