Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 10uH 80mA 5Ohm 4 262In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 10 uH 5 % 80 mA 5 Ohms - 40 C + 85 C 15 40 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT Wire Wound Ceramic Inductor AEC-Q200 36In Stock
3 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 1.6nH 700mA DCR=30mOhms 5% 1 177In Stock
3 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 700 mA 30 mOhms - 40 C + 125 C 18 12.5 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 1.8nH 700mA 50Ohms 0.2nH AEC-Q200 3 412In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 700 mA 50 Ohms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 2nH 700mA 80mOhms 0.2nH AEC-Q200 3 690In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 0.2 nH 700 mA 80 mOhms - 40 C + 125 C 16 6.9 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 3.3nH 700mA 60mOhms 0.2nH AEC-Q200 5 515In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 0.2 nH 700 mA 60 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 3.9 nH 0.2 nH Qmin = 22 RDCmax = 0.08 Ohms 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 3.9 nH 0.2 nH 700 mA 8 mOhms - 40 C + 85 C 22 6 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 4.7 nH +/-0.2 nH Qmin = 20 RDCmax = 0.13 Ohms 2 967In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 4.7 nH 0.2 nH 700 mA 130 mOhms - 40 C + 85 C 20 5.8 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 8.2nH 700mA DCR=100mOhms5% 2 662In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 28 4.7 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 8.7nH 700mA DCR=100mOhms5% 1 813In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 15nH 700mA DCR=170mOhms 5% AEC-Q200 5 763In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 33nH 600mA DCR=200mOhms5% 2 154In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 36 2.3 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 47 nH 5 % Qmin = 40 RDCmax = 0.28 Ohms 5 661In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 47 nH 5 % 600 mA 280 mOhms - 40 C + 85 C 40 2 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 47nH 600mA DCR=230mOhms5% 3 899In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 230 mOhms - 40 C + 125 C 35 2 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 56 nH +/-5 % Qmin = 40 RDCmax = 0.31 Ohms 2 930In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 56 nH 5 % 600 mA 310 mOhms - 40 C + 85 C 40 1.9 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 56nH 600mA DCR=250mOhms5% 730In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 32 1.9 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 100nH 400mA DCR=630mOhms 5% AEC-Q200 5 018In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 630 mOhms - 40 C + 125 C 35 1.4 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT 0603 220 nH 5 % Qmin = 30 RDCmax = 1.7 Ohms 3 546In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 220 nH 5 % 200 mA 1.7 Ohms - 40 C + 85 C 30 1 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 270nH 200mA DCR=2.1Ohms 5% 6 053In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 5 % 200 mA 2.1 Ohms - 40 C + 125 C 25 822 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 330nH 150mA DCR=2Ohms 5% AEC-Q200 5 967In Stock
6 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2 Ohms - 40 C + 125 C 25 500 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 390nH 100mA DCR=2.2Ohms 5% AEC-Q200 3 472In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 100 mA 2.2 Ohms - 40 C + 125 C 20 900 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 10nH 1A DCR=80mOhms 5% AEC-Q200 3 959In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.3 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 18nH 1A DCR=100mOhms 5% AEC-Q200 2 021In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 2.7 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 56nH 1A DCR=120mOhms 5% AEC-Q200 2 503In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 56 nH 5 % 1 A 120 mOhms - 40 C + 125 C 60 1.35 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 120nH 800mA DCR=200mOhms 5% AEC-Q200 2 290In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 800 mA 200 mOhms - 40 C + 125 C 45 950 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel