SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 560mA 170mOhms AECQ2 2 705In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 5 928In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 320mA 440mOhms AECQ2 8 580In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 100mA 970mOhms AECQ2 3 512In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 640mA 120mOhms AECQ2 2 804In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.6nH Unshld 5% 280mA 400mOhms 2 643In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0201 (0603 metric) Unshielded 9.6 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 38 6.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 1.5A 54mOhms 3 700In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 933In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 857In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 735In Stock
2 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 373In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 243In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 566In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 870In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 955In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 544In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 552In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 3.3nH Unshld 2% 1900mA 24mOhms AECQ2 414In Stock
1 630Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 528In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 320In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 235In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 406In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 513In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2012 120nH Unshld 5% 400mA 510mOhms AECQ2 3 678In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0805CS Reel, Cut Tape, MouseReel