0603AS Series RF Inductors - SMD

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 100 mA 4.2 Ohms - 40 C + 150 C 16 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 100 mA 4.2 Ohms - 40 C + 150 C 16 250 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 10 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2 nH 10 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 2 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 2.2nH 250 MHz 5% TOL Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 20 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 20 % 170 mA 170 mOhms - 40 C + 150 C 10 5.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 2 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 3.3nH 250MHz 5% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel