0805AS Series RF Inductors - SMD

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2400nH; Tol: 5% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 2.4 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2400nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 2.4 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 2.4 uH 10 % 120 mA 3.8 Ohms - 40 C + 150 C 15 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 2.4 uH 10 % 120 mA 3.8 Ohms - 40 C + 150 C 15 80 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 5% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 5% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2700nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 10 % 120 mA 4.8 Ohms - 40 C + 150 C 15 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 10 % 120 mA 4.8 Ohms - 40 C + 150 C 15 80 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 10 % 600 mA 80 mOhms - 40 C + 150 C 50 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 10 % 600 mA 80 mOhms - 40 C + 150 C 50 6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.6nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 3.6 nH 10 % 600 mA 180 mOhms - 40 C + 150 C 25 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel