0603AS Series RF Inductors - SMD

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 820 nH 10 % 120 mA 3.7 Ohms - 40 C + 150 C 16 290 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 910nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 10 % 120 mA 3.8 Ohms - 40 C + 150 C 16 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 910 nH 10 % 120 mA 3.8 Ohms - 40 C + 150 C 16 140 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel