0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 3 320In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 5.6nH 250MHz 5% Tol 400In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 0402 (1005 metric) Unshielded 5.6 nH 5 % 760 mA 110 mOhms - 55 C + 125 C 22 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 5% 18In Stock
Min.: 1
Mult.: 1
: 5 000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 5 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 10nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 10 nH 5 % 480 mA 200 mOhms 21 3.9 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 11nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.68 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 11 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.68 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 12nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 12 nH 5 % 640 mA 170 mOhms 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 13nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 13 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 560 mA 170 mOhms - 40 C + 150 C 24 3.28 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 15nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 15 nH 5 % 560 mA 170 mOhms 24 3.28 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 16nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 560 mA 220 mOhms - 40 C + 150 C 24 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 16nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 16 nH 5 % 560 mA 220 mOhms 24 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 420 mA 230 mOhms - 40 C + 150 C 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 18nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 18 nH 5 % 420 mA 230 mOhms 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 19nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 19 nH 5 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 19 nH 5 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 20nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 420 mA 250 mOhms - 40 C + 150 C 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 20nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 20 nH 5 % 420 mA 250 mOhms 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 22nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 22 nH 5 % 400 mA 300 mOhms 25 2.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 23nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 24nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel