Eaton Electronics RF inductors - Leaded

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Height Diameter Core Material Series Packaging
Eaton Electronics RF inductors - Leaded 100uH 3.16A 2 304In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound Radial Unshielded 100 uH 10 % 2.31 A 102 mOhms 3.16 A - 40 C + 125 C 3 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel, Cut Tape
Eaton Electronics RF inductors - Leaded 10uH 1.162A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 10 uH 10 % 4.61 A 26 mOhms - 40 C + 125 C 21 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 1000uH .992A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 1 mH 10 % 677 mA 1.23 Ohms - 40 C + 125 C 1 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 12000uH .286A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 12 mH 10 % 201 mA 14.1 Ohms - 40 C + 125 C 280 kHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 15uH 8A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 15 uH 10 % 4.05 A 34 mOhms - 40 C + 125 C 11 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 150uH 2.558A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Wirewound Radial Unshielded 150 uH 10 % 1.89 A 159 mOhms 2.56 A - 40 C + 125 C 3 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 1500uH .597A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 1.5 mH 10 % 597 mA 1.59 Ohms - 40 C + 125 C 810 kHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 180uH 2.335A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 180 uH 10 % 1.64 A 211 mOhms - 40 C + 125 C 3 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 22uH 6.596A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 22 uH 10 % 3.64 A 42 mOhms - 40 C + 125 C 8 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 220uH 2.101A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 220 uH 10 % 1.53 A 241 mOhms - 40 C + 125 C 2 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 27uH 5.968A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 27 uH 10 % 3.44 A 47 mOhms - 40 C + 125 C 6 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 33uH 5.449A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 33 uH 10 % 3.27 A 52 mOhms - 40 C + 125 C 5 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 330uH 1.733A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 330 uH 10 % 1.25 A 366 mOhms - 40 C + 125 C 2 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 4700uH .457A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 4.7 mH 10 % 322 mA 5.46 Ohms - 40 C + 125 C 400 kHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 4.7uH 15.04A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 4.7 uH 10 % 5.65 A 17 mOhms - 40 C + 125 C 34 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 560uH 1.329A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 560 uH 10 % 968 mA 606 mOhms - 40 C + 125 C 1 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 5600uH .418A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 5.6 mH 10 % 305 mA 6.11 Ohms - 40 C + 125 C 400 kHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 6800uH .379A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 6.8 mH 10 % 263 mA 8.2 Ohms - 40 C + 125 C 360 kHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics RF inductors - Leaded 8.2uH 1.743A Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Radial Unshielded 8.2 uH 10 % 4.75 A 25 mOhms - 40 C + 125 C 25 MHz Standard PCB Mount 18 mm 12.2 mm Ferrite RL1218 Reel
Eaton Electronics CL1004R2-2-R050-R
Eaton Electronics RF inductors - Leaded CL, 2P, 200 NH, 17A, 0.59MOHM, SMT Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
Reel: 900
Reel