Fastron RF inductors - Leaded

Results: 4 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded 100uH 10% 178In Stock
500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 100 uH 10 % 1.44 A 230 mOhms 1.6 A - 55 C + 150 C 4.42 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape
Fastron RF inductors - Leaded 1000 uH 10% 17In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 440 mA 2.57 Ohms 500 mA - 55 C + 150 C 1.3 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 120uH 10% 429In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 120 uH 10 % 1.14 A 290 mOhms 1.45 A - 55 C + 125 C 3.8 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 56uH 10% 282In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 56 uH 10 % 1.93 A 130 mOhms 1.97 A - 55 C + 150 C 5.97 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 200uH 0.02MHz 5% 267In Stock
Min.: 1
Mult.: 1
Reel: 700

Pluggable Inductor Radial Unshielded 200 uH 5 % 320 mA 1 Ohms - 55 C + 125 C 80 3.2 MHz Standard PCB Mount 12.5 mm 7.5 mm Ferrite 07P Reel, Cut Tape
Fastron RF inductors - Leaded 100uH 20% RF CHOKE High Current 173In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 100 uH 20 % 2.3 A 103 mOhms 2 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 12uH 20% RF CHOKE High Current 37In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 12 uH 20 % 5 A 18 mOhms 5.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 220uH 20% RF CHOKE High Current 348In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 220 uH 20 % 1.4 A 226 mOhms 1.3 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 27uH 20% RF CHOKE High Current 138In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 27 uH 20 % 3.5 A 36 mOhms 3.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 33uH 20% RF CHOKE High Current 62In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 33 uH 20 % 3.1 A 37 mOhms 3.6 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents 295In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 470 uH 10 % 1 A 498 mOhms 900 mA - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 68uH 20% RF CHOKE High Current 34In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 68 uH 20 % 2.6 A 72 mOhms 2.5 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Pluggable Radial 330uH 10% 0.35Ohm 438In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 330 uH 10 % 1.28 A 35 mOhms 1.16 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HVP Tray
Fastron RF inductors - Leaded 100uH 0.02MHz 10% 394In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 100 uH 10 % 790 mA 300 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded 1000uH 0.02MHz 5% 314In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 1 mH 5 % 280 mA 2.6 Ohms - 55 C + 125 C 70 1.6 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded 22uH 0.02MHz 10% 212In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 22 uH 10 % 1.65 A 50 mOhms - 55 C + 125 C 40 12 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube 465In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 47 uH 10 % 1.1 A 100 mOhms - 55 C + 125 C 30 7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded 47uH 0.02MHz 10% 103In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial Shielded 47 uH 10 % 1.1 A 100 mOhms - 55 C + 125 C 30 7 MHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded 150mH 0.02MHz 10% 93In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 150 mH 10 % 35 mA 205 Ohms - 55 C + 125 C 30 80 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 0.01mH 10% RF CHOKE High Current 200In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 10 uH 10 % 4.07 A 30 mOhms 6.66 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 1.00mH 10% RF CHOKE High Current 201In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 1 mH 10 % 530 mA 1.6 Ohms 850 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 10mH 10% RF CHOKE High Current 70In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 10 mH 10 % 150 mA 15.78 Ohms 260 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 12mH 10% RF CHOKE High Current 102In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 12 mH 10 % 130 mA 21.85 Ohms 230 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 15mH 10% RF CHOKE High Current 68In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 15 mH 10 % 120 mA 28.75 Ohms 190 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 18mH 10% RF CHOKE High Current 180In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 18 mH 10 % 120 mA 32.2 Ohms 200 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk