Fastron 07HCP Series RF inductors - Leaded

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded RF CHOKE 10000uH 10% 3 898In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 10 mH 10 % 140 mA 24 Ohms 170 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 100uH 10% 483In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 100 uH 10 % 900 mA 200 mOhms 1.6 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 1000uH 10% 118In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 300 mA 1.95 Ohms 500 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 1uH 20% 658In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 uH 20 % 7.5 A 10 mOhms 10 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 2.2uH 20% 544In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 2.2 uH 20 % 6 A 10 mOhms 8 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 330uH 10% 875In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 330 uH 10 % 510 mA 700 mOhms 950 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 3300uH 10% 329In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 mH 10 % 140 mA 9.3 Ohms 220 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 3.3uH 20% 500In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 uH 20 % 5 A 13 mOhms 6.3 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 47uH 10% 400In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 47 uH 10 % 1.3 A 100 mOhms 2.5 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 4.7uH 20% 395In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 4.7 uH 20 % 4 A 18 mOhms 5.4 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 68uH 10% 480In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 68 uH 10 % 1.1 A 140 mOhms 2.1 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 1800uH 10% 481In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1.8 mH 10 % 210 mA 3.3 Ohms 350 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 2200uH 10% 109In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 2.2 mH 10 % 190 mA 5.3 Ohms 250 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 220uH 10% 3In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 220 uH 10 % 640 mA 380 mOhms 1.2 A - 55 C + 125 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 22uH 10%
442Expected 24/04/2026
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 22 uH 10 % 2.3 A 55 mOhms 3.6 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 10uH 20% Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial Shielded 10 uH 20 % 2.6 A 40 mOhms - 55 C + 85 C Standard PCB Mount 10 mm 8.3 mm AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 100 uH 20 % AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 1 mH 20 % AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 10 mH 20 % AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded RF CHOKE 120uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial Shielded 120 uH 10 % 850 mA 220 mOhms - 55 C + 85 C Standard PCB Mount 10 mm 8.3 mm AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 120 uH 20 % AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

Pluggable Inductor Radial 8.3 mm x 10 mm Unshielded 1.2 mH 10 % 300 mA 2.9 Ohms 390 mA - 55 C + 150 C PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 1.2 mH 20 % AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

Pluggable Inductor Radial 8.3 mm x 10 mm Unshielded 150 uH 10 % 850 mA 360 mOhms 1.2 A - 55 C + 150 C PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 150 uH 20 % AEC-Q200 07HCP Bulk