EPCOS / TDK RF Inductors - SMD

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.2NH 0.2NH 6 727In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 2.2 nH 0.2 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 390NH 5% 5 908In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 210 mA 1.6 Ohms - 55 C + 125 C 40 700 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8.2 UH 10%, AEC-Q200 6 477In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 130 mA 3 Ohms - 55 C + 145 C 27 90 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD 5 761In Stock
3 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 650 mA 130 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR1210-H 470UH 5%, AEC-Q200 5 545In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 uH 5 % 76 mA 20 Ohms 100 mA - 55 C + 150 C 15 3.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.15UH 5%, AEC-Q200 5 930In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 450 mA 180 mOhms - 55 C + 125 C 30 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 47uH 60mA 10% 3.2x2.5mm SMD 7 745In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 60 mA 7 Ohms - 55 C + 125 C 27 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 8.2UH 5%, AEC-Q200 5 890In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 55 C + 125 C 27 35 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH 8 418In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 1.4 A 40 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 27nH 700mA 5% 2.3x1.7mm SMD 4 584In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD 6 993In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 15uH 130mA 10% 3.2x2.5mm SMD 5 971In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 130 mA 2.8 Ohms - 55 C + 125 C 27 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 5.6UH 5% 5 037In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 5.6 uH 5 % 85 mA 4.3 Ohms - 55 C + 125 C 20 180 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 18nH 700mA 5% 2.3x1.7mm SMD 5 371In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 700 mA 80 mOhms - 55 C + 125 C 60 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.22UH 5%, AEC-Q200 5 958In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 68nH 480mA 10% 1210 SMD, AEC-Q200 5 260In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 nH 10 % 480 mA 210 mOhms - 55 C + 145 C 27 1.15 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.5uH 370mA 10% 3.2x2.5mm SMD 5 890In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 370 mA 700 mOhms - 55 C + 125 C 30 200 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 0805 2200nH 5% 3 697In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 130 mA 1.6 Ohms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 8.2nH 700mA 10% 2.3x1.7mm SMD 5 617In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 10 % 700 mA 90 mOhms - 55 C + 125 C 50 5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.5uH 340mA 10% 1210 SMD, AEC-Q200 6 194In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 340 mA 500 mOhms - 55 C + 145 C 20 270 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 10%, AEC-Q200 5 260In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 120 mA 3.7 Ohms - 55 C + 145 C 27 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.82 UH 10%, AECQ200 5 012In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 820 nH 10 % 140 mA 2.5 Ohms - 55 C + 145 C 22 240 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR1210H 15 UH 5%, AEC-Q200 4 215In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 390 mA 720 mOhms 535 mA - 55 C + 150 C 12 26 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% 4 780In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 45 900 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 560NH 5% 4 596In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 23 400 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel