Fastron RF Inductors - SMD

Results: 5 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 100 nH 5 % 700 mA 550 mOhms - 40 C + 140 C 38 1.75 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 110 nH 5 % 600 mA 590 mOhms - 40 C + 140 C 38 1.65 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 120 nH 5 % 500 mA 685 mOhms - 40 C + 140 C 38 1.6 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 180 nH 5 % 400 mA 1.3 Ohms - 40 C + 140 C 35 1.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 200 nH 5 % 350 mA 1.5 Ohms - 40 C + 140 C 35 1.35 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.6 Ohms - 40 C + 140 C 35 1.2 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 270 nH 5 % 300 mA 1.7 Ohms - 40 C + 140 C 30 850 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 300 nH 5 % 300 mA 1.76 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 330 nH 5 % 250 mA 1.96 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel

Fastron RF Inductors - SMD 10nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 11 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 12nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 15nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 15nH 250 MHz 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 27nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 43 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 40 2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 56nH200 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 400 mA 310 mOhms - 40 C + 150 C 38 1.9 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 150 C 34 1.7 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel