Fastron RF Inductors - SMD

Results: 5 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 1000nH 25MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 1 uH 10 % 180 mA 2.35 Ohms 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 10 nH 5 % 1.5 A 80 mOhms - 40 C + 150 C 30 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 11 nH 5 % 1.5 A 80 mOhms - 40 C + 150 C 30 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 12 nH 5 % 1.35 A 95 mOhms - 40 C + 150 C 30 5.2 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 13 nH 5 % 1.35 A 95 mOhms - 40 C + 150 C 30 5.2 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 15 nH 5 % 1.15 A 120 mOhms - 40 C + 150 C 28 5.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 16 nH 5 % 1.1 A 140 mOhms - 40 C + 150 C 26 5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 17 nH 5 % 1.1 A 140 mOhms - 40 C + 150 C 26 5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 18 nH 5 % 1.1 A 140 mOhms - 40 C + 150 C 26 5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 19 nH 5 % 1.1 A 140 mOhms - 40 C + 150 C 26 5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 20 nH 5 % 800 mA 225 mOhms - 40 C + 150 C 26 4.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 21 nH 5 % 800 mA 225 mOhms - 40 C + 150 C 26 4.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 22 nH 5 % 800 mA 225 mOhms - 40 C + 150 C 25 4.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 23 nH 5 % 800 mA 225 mOhms - 40 C + 150 C 25 4.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 24 nH 5 % 800 mA 225 mOhms - 40 C + 150 C 25 4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 25 nH 5 % 800 mA 255 mOhms - 40 C + 150 C 25 4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 26 nH 5 % 800 mA 270 mOhms - 40 C + 150 C 25 4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 27 nH 5 % 800 mA 270 mOhms - 40 C + 150 C 25 4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 30 nH 5 % 700 mA 290 mOhms - 40 C + 150 C 25 3.8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 33 nH 5 % 650 mA 345 mOhms - 40 C + 150 C 25 3.6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 36 nH 5 % 600 mA 455 mOhms - 40 C + 150 C 25 3.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 39 nH 5 % 600 mA 455 mOhms - 40 C + 150 C 25 3.4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 43 nH 5 % 450 mA 585 mOhms - 40 C + 150 C 25 3.4 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 47 nH 5 % 450 mA 600 mOhms - 40 C + 150 C 25 3.2 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

0402 (1005 metric) Unshielded 51 nH 5 % 450 mA 690 mOhms - 40 C + 150 C 25 2.9 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 Reel