ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 47uH 10% 1 817In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 47 uH 10 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 20% 1 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) 820 nH 20 % 450 mA 500 mOhms - 55 C + 125 C 40 160 MHz Standard 3.2 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 22 uH 10 % 150 mA 3.1 Ohms - 55 C + 125 C 30 16 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 1 379In Stock
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 820 nH 10 % 450 mA 500 mOhms - 55 C + 125 C 40 160 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 5% 20In Stock
2 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2 000
No
Molded 1210 (3225 metric) Shielded 47 uH 5 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 2 792In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1812 (4532 metric) Shielded 1.8 uH 10 % 403 mA 430 mOhms - 55 C + 125 C 30 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.1uH 10% 1 345In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 100 nH 20 % 552 mA 230 mOhms - 55 C + 125 C 30 460 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 375In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 34In Stock
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) 1.5 uH 5 % 370 mA 750 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uh 5% 1 656In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 3 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 30 120 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 4 284In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 8.2 uH 10 % 195 mA 1.65 Ohms - 55 C + 125 C 30 35 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 3 015In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 100 uH 5 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 3 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 1 mH 10 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 7 190In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 4 167In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 424In Stock
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 8.2 uH 5 % 195 mA 1.65 Ohms - 55 C + 125 C 30 35 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 10uH 10% 1 205In Stock
1 500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1KuH 5%
1 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 1 mH 5 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 748In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 15 uH 10 % 252 mA 1.1 Ohms - 55 C + 125 C 50 18 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 5% 1 062In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 22 uH 5 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 593In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 33 uH 10 % 202 mA 1.72 Ohms - 55 C + 125 C 40 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 73In Stock
1 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 1 347In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel