TLSR8278F1KET48

Telink
141-TLSR8278F1KET48
TLSR8278F1KET48

Mfr.:

Description:
RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2 466

Stock:
2 466 Can Dispatch Immediately
Quantities greater than 2466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,94 € 4,94 €
3,44 € 34,40 €
3,21 € 80,25 €
2,82 € 282,00 €
2,67 € 667,50 €
2,40 € 1 200,00 €
2,03 € 2 030,00 €
Full Reel (Order in multiples of 3000)
1,91 € 5 730,00 €
1,90 € 11 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
BLE 5.1, multi-antenna AoA/AoD, BLE Mesh
RISC
2.4 GHz
2 Mbps
10 dBm
- 93 dBm
1.8 V
3.6 V
4.6 mA
4.9 mA
1 MB
- 40 C
+ 85 C
TQFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 14 bit
Brand: Telink
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART, USB
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 32 I/O
Number of Timers: 3 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR827X
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8278
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

TLSR827X Multi-Protocol IoT Solutions

Telink TLSR827X Multi-Protocol IoT Solutions are state-of-the-art ultra-low-power (ULP) concurrent solutions at the ISM 2.4GHz band. The TLSR827X has full support for BLUETOOTH® LE 5.1, Bluetooth SIG Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary. The series is built around a 32-bit MCU running up to 48MHz. It has a 14-bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces. Compared with TLSR825x, the TLSR827x series has a few salient features. It allows a flexible antenna element switch to fully support Bluetooth® LE 5.1, RF Inductor integrated enabling BOM Reduction, Audio Enhancement, WiFi PTA hardware interface.