JSPHS-42+

Mini-Circuits
139-JSPHS-42
JSPHS-42+

Mfr.:

Description:
Phase Detectors/Shifters PHASE SHF / SURF MT/ ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,00 € 47,00 €
42,95 € 429,50 €
41,61 € 1 040,25 €
39,61 € 1 980,50 €
37,52 € 3 752,00 €
37,40 € 11 220,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
400 MHz
300 MHz
- 40 C
+ 85 C
Si
Non-standard
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Phase Detectors / Shifters
Series: JSPHS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

JSPHS 50Ω SMD Phase Shifter

Mini-Circuits JSPHS 50Ω SMD Phase Shifter features a 300MHz to 400MHz frequency range with a low 1.4dB (typical) insertion loss and is ideal for signal processing applications. The BK276 packaged device provides J-leads for excellent solderability and strain relief while operating in a -40°C to +85°C temperature range. The JSPHS offers a 20dBm (maximum) RF input power and 20V control voltage.

FEATURED PRODUCTS
MINI-CIRCUITS