PMA4-33GLN+

Mini-Circuits
139-PMA4-33GLN+
PMA4-33GLN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 700 - 3000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,13 € 22,13 €
9,07 € 181,40 €
8,71 € 435,50 €
8,37 € 837,00 €
7,99 € 1 598,00 €
7,65 € 3 825,00 €
6,90 € 6 900,00 €
Full Reel (Order in multiples of 2000)
6,90 € 13 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
700 MHz to 3 GHz
5 V
152 mA
18 dB
1.79 dB
Low Noise Amplifiers
SMD/SMT
MCLP-16
Si
20.6 dBm
35.7 dBm
- 40 C
+ 85 C
PMA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 13 dB
Pd - Power Dissipation: 550 mW, 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PMA4-33GLN+ Monolithic Amplifiers

Mini-Circuits PMA4-33GLN+ Monolithic Amplifiers are E-PHEMT based, low noise, dual chip, MMIC amplifiers. The amplifiers have a unique combination of low noise, high gain and high IP3, making this amplifier ideal for sensitive, high-dynamic-range receiver applications. This design operates on a single 5V supply, is well matched for 50Ω systems, and comes in a 4mm x 4mm low-profile package accommodating dense circuit board layouts.