73591-2051

Molex
538-73591-2051
73591-2051

Mfr.:

Description:
RF Circulators SMSJ Circulator 2.3-2.4GHz 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,92 € 69,20 €
6,55 € 163,75 €
6,05 € 605,00 €
5,13 € 1 282,50 €
4,84 € 2 420,00 €
4,70 € 4 230,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Circulators
RoHS:  
2.3 GHz to 2.4 GHz
20 dB
Counterclockwise
50 W
0.3 dB
Solder Tab
- 40 C
+ 110 C
10 mm x 7 mm
50 Ohms
Silver
Carbon Steel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Circulators
Product Type: RF Circulators
Series: 73591
Factory Pack Quantity: 1
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 812-230-240-VP040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.