MAAV-011013-TR0500

MACOM
937-MAAV-011013-T5
MAAV-011013-TR0500

Mfr.:

Description:
Attenuators 5-45GHz IL 1.5dB Atten. >30dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 182

Stock:
2 182 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,40 € 13,40 €
11,66 € 116,60 €
11,06 € 276,50 €
10,23 € 1 023,00 €
9,74 € 2 435,00 €
Full Reel (Order in multiples of 500)
9,39 € 4 695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
PQFN-16
30 dB
45 GHz
50 Ohms
1 Channel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 3 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 5 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 30 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: MAAV-011013
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Voltage Variable Attenuator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99