RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 428In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 805In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 105 C VFQFPN-32 Reel, Cut Tape, MouseReel