SPDT RF Switch ICs

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs 0.02-30GHz SPDT 28In Stock
Min.: 1
Mult.: 1
: 100
SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-15GHz SPDT 31In Stock
Min.: 1
Mult.: 1
: 100
SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1 537In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3 241In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 547In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 958In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3 534In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 15 268In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4 334In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1 622In Stock
Min.: 1
Mult.: 1
: 1 500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 709In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 823In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 475In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC 3 405In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 300 MHz 8.5 GHz 0.6 dB 18 dB - 40 C + 125 C SMD/SMT ESON-6 GaAs AEC-Q100 NJG1801 Reel, Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1 837In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch 587In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape
Analog Devices RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz 2 087In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC544AG Cut Tape
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2 487In Stock
Min.: 1
Mult.: 1
: 2 500

SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 4 945In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 891In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 3 020In Stock
Min.: 1
Mult.: 1
: 1 500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB 8 220In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 6 GHz 0.35 dB 24 dB - 40 C + 105 C SMD/SMT MLPD 6L GaAs SKY13587 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6 477In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 308In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15 593In Stock
Min.: 1
Mult.: 1
: 10 000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel