Analog Devices Inc. Phase Locked Loops - PLL

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1600 - 1950 MHz 280In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.95 GHz 1.65 GHz 1.6 GHz to 1.95 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL single pll 0.55GHZ 198In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 140In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 1.2 GHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 82In Stock
1 000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Integer-N 1 Circuit 550 MHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 25In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 637In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 1.98 V 1.62 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Phase Detector/PLL Frequency Synthesizer 20In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Phase Detector/Frequency Synthesizer 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump 113In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 500 MHz 31.25 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL High Resolution Single 6 GHZ F-N PLL Syn 90In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 6 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 6GHz ultra fast settling Fractional-N PL 11In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 6 GHz 400 MHz 900 MHz to 1.8 GHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz 153In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 2.725 GHz 2.4 GHz 2.45 GHz to 2.725 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 125In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 49In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 260 MHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1150 - 1400 MHz 86In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 1.4 GHz 1.2 GHz 1.2 GHz to 1.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO
3 194Expected 27/02/2026
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO
370On Order
Min.: 1
Mult.: 1

Wideband RF Synthesizer 1 Circuit 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO
480Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

Wideband RF Synthesizer 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL New HMC440, PFD & Counter
192On Order
Min.: 1
Mult.: 1

Integer-N 1 Circuit 2.9 GHz 10 MHz 10 MHz to 2.9 GHz 5.25 V 4.75 V Si - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT
168Expected 27/02/2026
Min.: 1
Mult.: 1

PLL 1 Circuit 7 GHz 80 MHz 5.25 V 4.75 V Si - 40 C + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Phase Locked Loops - PLL Clock Generation PLL
1 045On Order
Min.: 1
Mult.: 1

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL sow Frequency PLL Clock Source
1 941Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Integer-N 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.0GHz
1 907On Order
Min.: 1
Mult.: 1
Reel: 1 000

Integer-N 1 Circuit 3 GHz 5 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Clock Generation PLL
2 045Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO
315Expected 21/05/2026
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 200 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL High Voltage Charge Pump ver. of ADF4113
162On Order
Min.: 1
Mult.: 1

Integer-N 1 Circuit 4 GHz 200 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray