Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 2 843Factory Stock Available
Min.: 1
Mult.: 1

44 MHz to 878 MHz 5 V 93 mA 15 dB 2.8 dB General Purpose Amplifiers SMD/SMT UMAX-EP-8 Si 2.7 dBm 17.5 dBm - 40 C + 85 C MAX2130 Tube
Analog Devices / Maxim Integrated RF Amplifier Broadband, Two-Output, Low-Noise Amplifi 5 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

878 MHz 104 mA 15 dB 4.2 dB General Purpose Amplifiers UMAX-8 Si - 40 C + 85 C MAX2130 Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 563Factory Stock Available
Min.: 1
Mult.: 1

Low Noise Amplifiers TQFN-16 Si MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 3 747Factory Stock Available
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 6 V to 24 V 56 mA 8.3 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC 25 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181 Reel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 10 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

100 MHz to 1 GHz 15 dB 1.8 dB Low Noise Amplifiers TQFN-12 Si MAX2371 Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 2 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.3 mA 16.7 dB 4.3 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 17 dBm 0 dBm - 40 C + 85 C MAX2642 Reel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz/1900MHz Variable-IP3 Low-Noise A 37 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1.4 GHz to 1.7 GHz 2.7 V to 5.5 V 8.3 mA 14.1 dB 1.45 dB Low Noise Amplifiers SMD/SMT SC-70-6 Si - 12.2 dBm 2.8 dBm - 40 C + 85 C MAX2655 Reel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front End Amplifier 1 227Factory Stock Available
Min.: 100
Mult.: 100

1.575 GHz 3 V to 5.5 V 25 mA 17.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 105 C AEC-Q100 MAX2670 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 102 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TQFN-20 Si MAX3518 Reel
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 27 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TQFN-20 Si MAX3519 Reel
Analog Devices / Maxim Integrated RF Amplifier Docsis 3 Cable Upstream Amplifier 2 264Factory Stock Available
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 360 mA 33 dB 11 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 74 dBm - 40 C + 85 C MAX3520 Tube
Analog Devices / Maxim Integrated RF Amplifier Docsis 3 Cable Upstream Amplifier 12 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TQFN-20 Si MAX3520 Reel
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 155 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TQFN-EP-20 Si MAX3521 Reel
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 2 760Factory Stock Available
Min.: 1
Mult.: 1

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Tube
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 17 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Reel
Analog Devices / Maxim Integrated RF Amplifier Low-Cost, Low-Voltage, PA Power Control 7 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Amplifiers USOP-8 Si - 40 C + 85 C MAX4473 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho 5 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Variable Gain Amplifiers TQFN-20 Si MAX209 Reel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front-End Amplifier 5 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TDFN-10 Si AEC-Q100 MAX2670 Reel
Analog Devices RF Amplifier Com Space Low, 8 -14GHz Satcom LNA Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

8 GHz to 10 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Reel
Analog Devices RF Amplifier Low Distortion Differential RF/IF Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel
Analog Devices RF Amplifier 1W 1-Stage PA Drive Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

700 MHz to 2.7 GHz 4.75 V to 5.25 V 318 mA 12.2 dB 4.6 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 29.1 dBm 42.2 dBm - 40 C + 85 C ADL5604 Reel
Analog Devices RF Amplifier 1W 2-Stage, PA Driver Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

700 MHz to 1 GHz 4.75 V to 5.25 V 307 mA 23 dB 4.8 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.9 dBm 44.2 dBm - 40 C + 85 C ADL5605 Reel
Analog Devices RF Amplifier Microwave HIR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

10.1 GHz to 11.7 GHz 1.8 V, 3.3 V 85 mA 24.1 dB 2.3 dB SMD/SMT LFCSP-8 SiGe 3.5 dBm - 40 C + 85 C ADL5723 Reel
Analog Devices RF Amplifier 10-15GHz LNA Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Low Noise Amplifiers LFCSP-8 Si - 40 C + 85 C ADL5724 Reel