HMC8400-SX

Analog Devices
584-HMC8400-SX
HMC8400-SX

Mfr.:

Description:
RF Amplifier 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,31 € 684,62 €
296,36 € 2 963,60 €
289,05 € 7 515,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 GHz to 30 GHz
5 V
67 mA
13.5 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
13.5 dBm
24 dBm
- 55 C
+ 85 C
HMC8400
Waffle
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.55 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz to 30 GHz
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
3A001.b.2.d

HMC84xx Wideband Low Noise Amplifiers

Analog Devices HMC84xx product family features gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifiers (LNAs) with wide bandwidths. Bandwidth ranges include 0.01-10GHz and DC to 28GHz. 

HMC8400 Low-Noise Amplifiers

Analog Devices Inc. HMC8400 Low-Noise Amplifier series features gallium arsenide (GaAs), a pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low-noise amplifiers (LNAs). The amplifiers operate from a 5V at 67mA supply voltage. The HMC8400 amplifiers provide 13.5dB gain, 14.5dBm output power at 1dB gain compression, and a low 2dB noise figure. These low-noise amplifiers have a frequency range between 2GHz and 30GHz. The HMC8400 amplifiers are self-biased, and only require a single positive supply to deliver a drain current IDD of 67mA. With inputs/outputs (I/Os) internally matched to 50Ω and dc blocked, the HMC8400 amplifiers facilitate integration into multi-chip modules (MCMs). Analog Devices HMC8400 Low-Noise Amplifiers are well-suited for instrumentation, military receivers, fiber optics, and telecom infrastructure.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More